Eaton UTG01412S

Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping
$ 6.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG01412S.

IHS

Datasheet14 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
-12.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Eaton UTG01412S provided by its distributors.

Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping
Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port Bag
Trim Trio Circular Connectors 12 RECPT FOR SKT CNT
Connector plastic circular metal coupling ring wall recept size 14 for 12 socket | Souriau-Sunbank by Eaton UTG014-12S
CIR CONN, CIRCULAR IND, 12POS;
Female square flange receptacle
Souriau SCT
CONN RCPT HSG FMALE 12POS PNL MT
CONN HSG RCPT 12POS WALL MNT SKT
CIRCULAR CONN, RECEPTACLE, 12 WAY, PANEL; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-01412S
  • UTG0 14 12S
  • UTG014-12S