What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UTP61412S

Connector, Circular Plastic, Str Cable Plug, Size 14, For 12 Size 16 Socket Contact
$ 11.608

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP61412S.

IHS

Datasheet8 pages11 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Circular Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
ITT / Cannon192900-0303
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual
ITT / Cannon192926-0520
Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk

Descriptions

Descriptions of Eaton UTP61412S provided by its distributors.

Connector, Circular Plastic, Str Cable Plug, Size 14,For 12 Size 16 Socket Contact
Circular Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Trim Trio Circular Connectors 12P PLUG F/SKT CNTS
Bayonet Lock,Plug Housing 12pin Glass Filled,Polyester , 23.9mm
Conn CPC SKT 12 POS ST Cable Mount 12 Terminal 1 Port
connector,circular all plastic
RS APAC
CONN PLG HSG FMALE 12POS INLINE
TRIM TRIO DISCRETE WIRE SEALED
SOCKET, FREE, 12WAY; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Conne
Circular Connector Receptacle Size 14, 12 Position, Cable; Rango De Producto:Serie Full Plastic Bantam Trim Trio Utp; Género:Macho; Núm. De Posiciones:12; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton UTP61412S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTP614-12S