Eaton UTP61412P

Souriau 12core aviation plug aviation connector UTPseries, Cable installation, Housing size14
$ 14.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP61412P.

IHS

Datasheet8 pages12 years ago
Datasheet1 page18 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-42.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412P
Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTS6JC1412S
Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
ITT / Cannon192926-0520
Circular Connector, 12 Contact(s), Polyamide, Female, Solder Terminal, Plug
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Eaton UTP61412P provided by its distributors.

Souriau 12core aviation plug aviation connector UTPseries, Cable installation, Housing size14
Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTP61412P
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Trim Trio Circular Connectors 12P PLUG F/MALE CNTS
Connector circular plastic str cable plug size 14 for 12 size 16 pin contact | Souriau-Sunbank by Eaton UTP61412P
Conn CPC PIN 12 POS ST Cable Mount 12 Terminal 1 Port
CONN PLUG HSG MALE 12POS INLINE
12P STRT PIN PLUG SHELL SIZE14
PLUG SIZE 14 FOR MALE CONTACTS
CIRCULAR CONNECTOR, PLUG, 14-12, CABLE; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN