Eaton UTG620-28SN

Souriau circular connector socket, UTGseries, 28Core, Cable installation, Crimping, IP65
$ 17.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG620-28SN.

IHS

Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Inventory History

3 month trend:
+201%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping
Souriau circular connector socket, UTGseries, 35Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 23Core, Cable installation, Crimping, IP65
ITT / Cannon192900-0015
Conn Neptune Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Bulk
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceD38999/26WC35SN-LC
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton UTG620-28SN provided by its distributors.

Souriau circular connector socket, UTGseries, 28Core, Cable installation, Crimping, IP65
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Plug, Free, Size20, 28Way, Skt; |Souriau-Sunbank / Eaton UTG62028SN
Connector plastic circular metal coupling ring str plug size 20 for 28 socket co | Souriau-Sunbank by Eaton UTG620-28SN
Connector; Socket; 20; 28; Steel
CONN PLG HSG FMALE 28POS INLINE
PLUG, FREE, SIZE20, 28WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bay
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG62028SN