Eaton UTS71823P

Plastic jam nut receptacle, without backshell, for 23 male contacts, IP68/69K
$ 13.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS71823P.

IHS

Datasheet8 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+51.09%

CAD Models

Download Eaton UTS71823P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS01823S
Circular, Receptacle, 23 Way, Jam Nut; |Souriau-Sunbank / Eaton UTS71823S
Souriau UTG Series Connector, 23-Pos Aviation Plug, Flange Mount, 10A, 500V, Case Size 18
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk

Descriptions

Descriptions of Eaton UTS71823P provided by its distributors.

Plastic jam nut receptacle, without backshell, for 23 male contacts, IP68/69K
Souriau SCT
Bayonet Lock,Receptacle Housing 23pin Thermoplastic 13A , 33.9mm*41.3mm
Male Jam Nut Receptacle |Souriau-Sunbank/eaton UTS71823P
CIRCULAR, RECEPTACLE, 23 WAY, JAM NUT
Conn.; Circ.; Recept.; Jam Nut; 23 Pos.; Sz. 18; Pin Cnts; UTS Series | Souriau-Sunbank by Eaton UTS71823P
CONNECTOR EL EMB SANS C CONNECTOR
CONN RCPT HSNG MALE 23POS PNL MT
Shell Type = Receptacle / Mounting Type = Panel Mount / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN