Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT071412SH

Souriau circular connector socket, UT0series, 12Core, panel mount, Crimping, IP67, IP68, IP69K
$ 31.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT071412SH.

IHS

Datasheet188 pages11 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.06%

CAD Models

Download Eaton UT071412SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001412PH6
Souriau UT0 Series Circular Connector Plug, 12 Pos, Flange Mount, Crimp, IP67/IP68/IP69K
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1680
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192993-0073
Conn TNM Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UT071412SH provided by its distributors.

Souriau circular connector socket, UT0series, 12Core, panel mount, Crimping, IP67, IP68, IP69K
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
CIRCULAR CONNECTOR RECEPTACLE SIZE 14, 12 POSITION, PANEL
Connector, Circular, Metal, jam nut, for 12 size 16 socket cont, ip68/ip69k | Souriau-Sunbank by Eaton UT071412SH
Female jam nut receptacle IP67, 48 h salt spray
Souriau SCT
CONN RCPT HSG FMALE 12POS PNL MT
Circular Connector Receptacle Size 14, 12 Position, Panel; Rango De Producto:Serie Trim Trio Ut0; Género:Receptáculo Eléctrico; Núm. De Posiciones:12; Contacto, Género:Hembra; Conector, Montaje:Panel; Disposición De Insercción:14-12 |Souriau-Sunbank / Eaton UT071412SH
RECEPTACLE, FEMALE, SIZE14, 12WAY; Product Range:Trim Trio UT0 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:12Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Zinc Alloy Body; Connector Body Plating:Nickel; Contact Material:-; Contact Plating:-; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Panel Mount; Connector Shell Size:14; Connector Type:Circular Industrial; Contact Gender:Socket; Gender:Receptacle; Insert Arrangement:14-12; No. of Positions:12Ways

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT071412SH.