Eaton SMS6SE5K9

Locking Ramp, Receptacle 5.08mm 2 6pin IP40 5A 410nm 30.2mm*24.5mm
$ 5.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS6SE5K9.

IHS

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Frame
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Surface Mount
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1051
Connector Socket Strip SKT 6 POS 5.08mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Eaton SMS6SE5K9 provided by its distributors.

Locking Ramp,Receptacle 5.08mm 2 6pin IP40 5A 410nm 30.2mm*24.5mm
Combination Line Connector, 6 Contact(s), Female, Solder Terminal
Right angle boardmount with female contacts (Gold & Tin plating)
Souriau SCT
Conn Qikmate F 6 POS 5.08mm Solder RA Thru-Hole
CONN RCPT 6POS 0.2 GOLD PCB R/A
SOCKET, PCB, RA, 6WAY, TIN; Gender:Socket; No. of Contacts:6; Pitch Spacing:5.08mm; Contact Gender:Female; Connector Mounting:PCB; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board
Connector, Receptacle, 6 Position, 5.08Mm, Right Angle Pcb; Rango De Producto:Serie Qikmate; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:5.08Mm; Núm. De Filas:1 |Souriau-Sunbank / Eaton SMS6SE5K9

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN