ITT / Cannon TST06RB06T

Rectangular Connector, 6 Contact(s), Female, 0.2 inch Pitch, Socket
$ 4.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST06RB06T.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Straight boardmount with short PCB female contacts (Gold & Tin plating)
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Frame
Locking Ramp,Receptacle 5.08mm 2 6pin IP40 5A 410nm 30.2mm*24.5mm
TE Connectivity172331-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770356-1
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS6GE5
Right angle boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS6GE5

Descriptions

Descriptions of ITT / Cannon TST06RB06T provided by its distributors.

Rectangular Connector, 6 Contact(s), Female, 0.2 inch Pitch, Socket
Conn Rectangular SKT 6 POS 5.08mm Solder ST Thru-Hole
Socket, Pcb, 6Way; |Itt Cannon TST06RB06T
TRI SNAP 6 SKT RECP PCB TIN ST
SOCKET, PCB, 6WAY; Series:TRIDENT; Gender:Receptacle; No. of Contacts:6; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Socket; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (18-Jun-2012); Colour:Black; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Plating:Tin; Contact Type:Socket; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:6; No. of Ways:6; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-3330
  • TST06RB06T.