Eaton SMS2RE4TR29

Straight boardmount with long PCB male contacts (Gold & Tin plating)
$ 1.795
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS2RE4TR29.

element14 APAC

Datasheet16 pages21 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Eaton SMS2RE4TR29 provided by its distributors.

Straight boardmount with long PCB male contacts (Gold & Tin plating)
Souriau SCT
Plug, Pcb, Qikmate, 2Way; Available Until Stocks Are Exhausted |Souriau-Sunbank / Eaton SMS2RE4TR29
PLUG, PCB, QIKMATE, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: Qikmate SMS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Con

Images

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS2RE-4TR29