Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC24ML1TK6

Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC24ML1TK6.

IHS

Datasheet10 pages12 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.39%

Supply Chain

Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192900-0003
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau Circular Connector Contact, TRIM TRIO SC Series, Receptacle, Crimp, 18-16 AWG Signal
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG

Descriptions

Descriptions of Eaton SC24ML1TK6 provided by its distributors.

Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau SCT
connector component, stamped and formed crimp socket cont, size 16,26-24awg wire
Crimp Socket Contact Wire Size (Awg):26-; |Souriau-Sunbank / Eaton SC24ML1TK6
Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact
Connector Contact F 1 POS Crimp ST 1 Terminal 1 Port Loose Piece
Trim Trio Circular Connectors SCK 24AWG Tin
Souriau Circular connector pins TRIM TRIO SCseries, Mother seat, Crimp connection, Pin size16, 26 → 24 AWGwire_gauge
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Loose
Connector Accessory, Contact, Copper Alloy,
TRIM TRIO CONTACTS STRIP HYFEN LOOSE PC CON
CONN SOCKET 24-26AWG TIN CRIMP
#16SKT STAMPEDCRIMP CTAWG26-24
CRIMP SOCKET, 24AWG; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 26AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact Pla

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC24ML 1TK6
  • SC24ML-1TK6