Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC24ML1D70

Female stamped and formed crimp contact, size #16, delivered loose, selective Gold plating
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC24ML1D70.

element14 APAC

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+150%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Contact, Skt, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RC16M23K
Circular Contact, Skt, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RC20M12K
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating

Descriptions

Descriptions of Eaton SC24ML1D70 provided by its distributors.

Female stamped and formed crimp contact, size #16, delivered loose, selective Gold plating
Souriau SCT
Crimp Socket Contact Wire Size (Awg):26-; |Souriau-Sunbank / Eaton SC24ML1D70
CONTACT; SOCKET; STAMPED; SZ 16; CRIMP; 26-24 AWG; TRIM TRIO SC SER; GOLD PLATE
Trim Trio Circular Connectors SKT 26-24AWG 5 Au
Souriau Circular connector pins TRIM TRIO SCseries, Mother seat, Crimp connection, Pin size16, 26 → 24 AWGwire_gauge
TRIM TRIO CONTACTS STRIP HYFEN LOOSE PC CON
CONN SOCKET 24-26AWG GOLD CRIMP
CIRCULAR CONTACT, SKT, 26-24AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 26AWG; For Use With: TRIM TRIO Series Circular Conn

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC24ML-1D70