Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC16ML11S6

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16ML11S6.

element14 APAC

Datasheet2 pages23 years ago
Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-51.97%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Female sealed machined crimp contact, size #16, Gold plating, for UTL connectors
Circular Contact, Skt, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RC16M23K
Circular Contact, Skt, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RC20M12K
ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG

Descriptions

Descriptions of Eaton SC16ML11S6 provided by its distributors.

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
Souriau SCT
G-Bantamate, MBG, SMS Qikmate, SER Size 16 13A Female Crimp Circular Conn Contact
Contact, Stamped, Pin, 18-16Awg, Crimp; |Souriau-Sunbank/eaton SC16ML11S6
Contact SKT 16 Size Crimp ST Cable Mount 16AWG Loose
Connector Accessory, Contact, Copper Alloy
Souriau Circular connector pins TRIM TRIO SCseries, Mother seat, Crimp connection, Pin size16, 18 → 16 AWGwire_gauge
CONN SOCKET 16-18AWG GOLD CRIMP
CONTACT, FEMALE, 16AWG; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-16ML11S6