Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC20M1S18

Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC20M1S18.

IHS

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC14M50K
Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC16M1S6
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203

Descriptions

Descriptions of Eaton SC20M1S18 provided by its distributors.

Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Souriau SCT
TRIM TRIO CONTACTS SIZE 16 SELECTIVE PLATED
CONN SOCKET 20-22AWG GOLD CRIMP
CONTACT, SKT, S&F, 20-22 AWG, REEL 3K; Series:SC-M; For Use With:TRIM TRIO Connectors; Contact Gender:Socket; Wire Size (AWG):22 to 20 AWG; Contact Termination:Crimp; Contact Size:16; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Current Rating:13A; Gender:Receptacle

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN