Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RC24W3K

Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC24W3K.

IHS

Datasheet14 pages11 years ago
Datasheet5 pages10 years ago

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.61%

Supply Chain

Introduction Date2015-03-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceM39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
EatonRC18W3K
UT0W Series, Size 20 7.5A Female Crimp Contact for use with UT0W Circular Conns
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG

Descriptions

Descriptions of Eaton RC24W3K provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
CONTACT SOCKET, UT0W, 26-24AWG; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 26AWG; For Use With: UT0W Connectors; Contact Plating: Gold
Souriau Circular connector pins UT0Wseries, Mother seat, Crimp connection, Pin size20, 26 → 24 AWGwire_gauge
Female machined crimp contact, size #20, Gold plating
Souriau SCT
Contact SKT 20 Size Crimp ST Cable Mount 24-26AWG Box
Female contact 0.13...0.25 mm² 0.13...0.25 mm²
Souriau Sunbank by Eaton RC24W3K 圆形连接器插针
FEMALE MACHINED SEALOK CONTACT GOLD PLATED
CONTACT SOCKET, UT0W, 26-24AWG;
#20 SKT MACH.CRIMP CT AWG26-24

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN