Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RC20M12E84K

Female machined PCB contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC20M12E84K
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RC20M12E84K.

IHS

Datasheet3 pages14 years ago

element14 APAC

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.24%

Supply Chain

Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT Cannon Circular connector pins T3Pseries, Mother seat, Crimp connection, 20 AWGwire_gauge

Descriptions

Descriptions of Eaton RC20M12E84K provided by its distributors.

Female machined PCB contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC20M12E84K
Souriau Circular Connector Pin RC Series Receptacle Solder Wire Pin Size #16 18-16 AWG
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Bulk
CONN SOCKET 20-22AWG GOLD SLDR
#16 SKT MACH.CRIMP CT AWG22-20
CIRCULAR CONTACT,SOCKET,22-20AWG,SOLDER; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Solder; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: UT, UTP, UTS, UTG, UTO Serie

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC-20M12E-84K