Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CL1C1200

Clipper Circular Connectors 9P RECPT F/MALE CNTS
$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1C1200.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton CL1C1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsAHD17-9-1939S
Amphenol circular connector plug, AHDseries, 9Core, Cable installation, Crimping
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC147P
Circular Connector, Plug, 10 Way, Cable; |Souriau-Sunbank / Eaton UTS6JC1210P

Descriptions

Descriptions of Eaton CL1C1200 provided by its distributors.

Clipper Circular Connectors 9P RECPT F/MALE CNTS
CONNECTOR, INLINE RECEPTACLE SIZE 1, 9 CTS #20,
CONN RCPT HSNG MALE 9POS INLINE
Circular Connector, Plug, Size 1, 9 Position, Cable; Connector Type:Circular Industrial; Product Range:Souriau Clipper Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:9Contacts; Coupling Style:-; Gender:Plug Rohs Compliant: Yes |Souriau-Sunbank / Eaton CL1C1200

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN