Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8D515W15AA

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 96.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D515W15AA.

IHS

Technical Drawing2 pages9 years ago
Datasheet148 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.60%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
8D Series,32Way Conn Plug, Socket Contacts, Size 19,Screw Coupling, MIL-DTL-38999
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 8D515W15AA provided by its distributors.

MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
8D Series,15Way Conn Plug, Pin Contacts, Size 15,Screw Coupling, MIL-DTL-38999
Aluminium plug, Olive drab cadmium plating, without male contacts, polarization A
Souriau SCT
CIRCULAR CONNECTOR, PLUG, 15-15, PIN; Product Range: 8D Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; I

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-15W15AA