Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C854IQ

2MBPS RS-232,RS-485 2.97V 5.5V 128B QFP SMD Mount 20MM*14MM*3.4MM
$ 9.83

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.83
$ 31.501
$ 31.501
Stock
64,942
101,435
101,435
Authorized Distributors
2
4
4
Case/Package
-
QFP
QFP
Number of Pins
-
100
100
Number of Channels
-
4
4
Data Rate
-
250 kbps
250 kbps
Memory Size
-
128 B
128 B
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of MaxLinear XR16C854IQ provided by its distributors.

2Mbps RS-232,RS-485 2.97V 5.5V 128B QFP SMD mount 20mm*14mm*3.4mm
IC UART FIFO 128B QUAD 100QFP
QUAD UART WITH 128-BYTE FIFO;
QUAD UART WITH FIFO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar