What’s new: Find the right parts faster with our redesigned experience

Learn more

Silvertronic 134328

Test Connectors, Probes & Testleads Cable Reel Extension 40 Ft Black

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silvertronic 134328.

Newark

Datasheet1 page21 years ago

Inventory History

3 month trend:
-33.33%

Related Parts

Pomona Electronics6041B
Alligator Clip Cat III 1000V 20A 5907A/5909A Contents: (2) Clips
MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
Pomona Electronics6727-2
6727-2 - Fluke Multi-Stacking 4Mm Banana Plug Patch Cord 1.2 M Silicone Red (2067812)
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Pomona Electronics6727-0
6727-0 - Fluke Multi-Stacking 4Mm Banana Plug Patch Cord 1.2 M Silicone Black (2067801)

Descriptions

Descriptions of Silvertronic 134328 provided by its distributors.

Test Connectors, Probes & Testleads Cable Reel Extension 40 Ft Black
|Silvertronic 134328
TEST LEAD, BLK, 12M, 1KV, 20A; Test Connector Type A: 4mm Banana Socket; Test Connector Type B: 4mm Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 20A; Insulator Colour: Black; Lead Length - Metric: 12m; Lead Leng