Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 6727-0

Multi-stacking 4MM Banana Plug Patch Cord, 1.2 M Silicone, Black
$ 28.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6727-0.

Newark

Datasheet2 pages23 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pomona Electronics6727-2
Pomona 6727-2 Banana Plug Patch Cord, Multi-Stacking Sheath, 4ft, 20 A, 1000 V, Red, 6727 Series
Pomona Electronics6041B
Alligator Clip Cat III 1000V 20A 5907A/5909A Contents: (2) Clips
MuellerBU-20431-2
Right Angle Plunger Jaw Clip Copper 15A 4.60 in. Clip Insulating Sleeve Screw/Crimp Connection
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Hirschmann934095100
Hirschmann Test & Measurement Black Test Lead, 16A, 1000V AC/DC, Male-to-Male, 1m

Descriptions

Descriptions of Pomona Electronics 6727-0 provided by its distributors.

MULTI-STACKING 4MM BANANA PLUG PATCH CORD, 1.2 M SILICONE, BLACK
Pomona 6727-0 Banana Plug Patch Cord, Multi-Stacking Sheath, 4ft, 20 A, 1000 V, Black, 6727 Series
Test Connectors, Probes & Testleads 4MM BAN PLUG BLACK
TEST LEAD BANANA 1000 V (RMS) 20 BLACK CE MARKED
Coaxial Patch Cord Banana Plug Conductor,
1.16m 1 POS Banana to 1 POS Banana F-PL
TEST LEAD BANANA TO BANANA 45.7"
TEST LEAD, BLACK, 1.16M, 1KV, 20A; Test Connector Type A: 4mm Stackable Banana Plug, Shrouded; Test Connector Type B: 4mm Stackable Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 20A; Insulator Colour: Black; Lea

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6727-0.