Silicon Lab SI3201-FSR

Slic 1-CH 60DB 41MA 3.3V/5V 16-PIN SOIC Ep T/r
$ 0.985
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI3201-FSR.

IHS

Datasheet118 pages28 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.985
$ 2.398
Stock
213,837
59,114
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
SPI
SPI
Memory Size
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-15
LTD Date2016-01-12

Related Parts

MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsTP13054BDW
Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
10mA 24mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount,glue mount 9.9mm*3.9mm*1.5mm
PIC16F1503-I/SL,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,14-PIN SOIC
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N T/R - Tape and Reel
NXP SemiconductorsMC9RS08KB12CSG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 16-SOIC

Descriptions

Descriptions of Silicon Lab SI3201-FSR provided by its distributors.

SLIC 1-CH 60dB 41mA 3.3V/5V 16-Pin SOIC EP T/R
100 V Linefeed Interface IC for Si321x, lead-free
IC LINEFEED INTRFC SI321X 16SOIC
IC TELECOM INTERFACE 16SOIC
SILICON LABS TSOPpb
SLIC, CMOS, PDSO16

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3201FSR