Silicon Lab SI3201-GS

Microcontroller Solutions - Interface Products 100V Linefeed Inter- face IC for Si321x
$ 2.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI3201-GS.

IHS

Datasheet118 pages28 years ago

_legacy Avnet

Mouser

iiiC

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 2.398
$ 0.985
Stock
58,132
212,815
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
SPI
SPI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-15
LTD Date2016-01-12

Descriptions

Descriptions of Silicon Lab SI3201-GS provided by its distributors.

Microcontroller Solutions - Interface Products 100V Linefeed Inter- face IC for Si321x
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 16-SOIC
PROSLIC® PROGRAMMABLE CMOS SLIC/CODEC WITH RINGING/BATTERY VOLTAGE GENERATION
SLIC 1-CH 60dB 41mA 3.3V/5V 16-Pin SOIC EP
IC LINEFEED INTRFC SI321X 16SOIC

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3201GS