Silicon Lab EM357-RTR

Soc EM35X Arm Cortex M3 48-PIN QFN Ep T/r / IC Rf Txrx+mcu 802.15.4 48-VFQFN
$ 8.244
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EM357-RTR.

IHS

Datasheet241 pages6 years ago

Upverter

Silicon Lab

Factory Futures

Inventory History

3 month trend:
-18.36%

CAD Models

Download Silicon Lab EM357-RTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-11-20
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Silicon LabEM351-RTR
IC RF TXRX+MCU 802.15.4 48VFQFN / IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Silicon LabEM3581-RTR
INTEGRATED ZIGBEE/802.15.4 SYSTEM-ON-CHIP FAMILY Microprocessor Circuit, CMOS, PQCC48
Silicon LabEM3587-RTR
Zigbee Transceiver, 802.15.4, O-QPSK, 3.6V, 5Mbps, I²C/JTAG/SPI/UART, QFN, SMD, 7mm × 7mm × 850μm
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 2.5V/3.3V 40-Pin QFN EP Tray
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 40-Pin QFN EP Tray
NXP SemiconductorsQN9020/DY
2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-48

Descriptions

Descriptions of Silicon Lab EM357-RTR provided by its distributors.

SOC EM35x ARM Cortex M3 48-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 48-VFQFN
Zigbee O-QPSK, 8dBm, 21.5mA-43.5mA, 22mA-28.5mA, 3.6V, 5Mbps, I²C, JTAG, SPI, UART, 31mA, 102dBm, 2.1V, QFN-48, SMD, 7mm × 7mm × 1mm
RF TRANSCEIVER, 2.5GHZ, -40 TO 85DEG C; Data Rate: 5Mbps; RF / IF Modulation: O-QPSK; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Receiving Current: 26.5mA; RF IC Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 2.1V; Supply Voltage Max: 3.6V; Transmitting Current: 43.5mA; Output Power (dBm): 8dBm; Sensitivity dBm: -102dBm; RF Transceiver Applications: Building & Home Automation, Security & Monitoring, Smart Energy, ZigBee Wireless Sensor Networking; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM357RTR