What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3SB3001-0BA21

Switch; part; pushbtn act.; Mom.; Red Extnd btn; plas ring; illum. optl.
$ 16.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3001-0BA21.

IHS

Datasheet4 pages6 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-10-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-22

Related Parts

Indicator; part; lens and light module holder; Green; 22mm mt
Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring
SWITCH, PART, PUSHBTN ACT., MOM, RED FLUSH BTN, PLAS RING

Descriptions

Descriptions of Siemens 3SB3001-0BA21 provided by its distributors.

Switch; part; pushbtn act.; Mom.; Red Extnd btn; plas ring; illum. optl.
Siemens 3SB3001-0BA21 - 3SB30010BA21
Pushbutton Switch
SIEMENS 3SB30010BA21 Illum Push Button Operator, 22mm, Red. More details: Illuminated Push Button Operator, 22mm, Momentary, Type of Operator Extended Button, Head Material Polycarbonate, Lamp Module Voltage Module Not Included, Bezel Plastic, Color Red, Basic Material Plastic, Lamp Module Type Module Not Included, Lamp Type Module Not Included, Lamp Voltage Dependent on Module Used, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 66, Legend No Legend, Standards UL, CSA

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB30 01-0BA21
  • 3SB30010BA21