Siemens 3SB3001-6BA40

Indicator; part; lens and light module holder; Green; 22mm mt
$ 11.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3001-6BA40.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Introduction Date2018-07-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-22

Related Parts

Switch; part; pushbtn act.; Mom; Blk flush btn; plas ring
SWITCH, PART, PUSHBTN ACT., MOM, RED FLUSH BTN, PLAS RING
PUSHBUTTON ACTUATOR; Colour:Blue; Voltage, insulation resistance:400V; Voltage, proof:5V

Descriptions

Descriptions of Siemens 3SB3001-6BA40 provided by its distributors.

Indicator; part; lens and light module holder; Green; 22mm mt
3SB3001-6BA40 , SIEMENS PILOT LIGHT,N/A,GRN,RINGS,OP,RND-PLSTC
Siemens 3SB3001-6BA40 - 3SB30016BA40
Pilot Light,GR,22mm,Round,Plastic
Indicator lamp Case colour: Black Colour: Green Housing Material: Plastic Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Switching type: - Type: Indicator Lamp with Structured Lens

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB30 01-6BA40
  • 3SB30016BA40