Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PQ1R50

IC Reg Linear 5V 150MA SOT23L-6

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1R50.

Augswan

Datasheet6 pages24 years ago

DigiKey

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.253
Stock
202,035
55,748
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
-
Number of Outputs
-
1
Max Output Current
-
-
Min Input Voltage
6 V
6 V
Max Input Voltage
11 V
11 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
290 mV
290 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MIC5211 Series 80 mA 3.3 / 5 V Dual Output SMT LDO Regulator - SOT-23-6
MIC5211 Series 80 mA 3.3 V Dual Output SMT LDO Regulator - SOT-23-6
MIC5211 Series 80 mA 1.8 / 3.3 V Dual Output SMT LDO Regulator - SOT-23-6
IC REG LDO 3.3V/1.8V TSOT23-6 / LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Sharp PQ1R50 provided by its distributors.

IC REG LINEAR 5V 150MA SOT23L-6
IC REG LDO 5V 0.15A SOT23L-6
Fixed Positive Standard Regulator, 5V, PDSO6
Cut Tape (CT) Tin/Lead (Sn/Pb) Obsolete Contains Lead DC to DC switching regulator 290mV 2.2mm 150mA 80C

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology