Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC357N3TJ00F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANS 4-MINI-FLAT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC357N3TJ00F.

Farnell

Datasheet14 pages21 years ago

TME

Verical

Future Electronics

SOS electronic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.265
Stock
554,251
1,428,288
Authorized Distributors
0
4
Case/Package
SOP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
200 %
200 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.4 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

VishayVOM617AT
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 50 %
Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
IsocomIS357
ISOCOM IS357 Transistor Output Optocoupler, 1 Channel, 3.75 kV, 50 %, 50 mA, SOP, 4 Pins
California Eastern LaboratoriesPS2701-1-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Sharp PC357N3TJ00F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANS 4-MINI-FLAT
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler Collector-emitter breakdown voltage: 80 V Operating temperature: -30...+100 °C Approvals: UL Package: SO-4 Input forward current: 50 mA
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Prod
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:80V dc; Case Style:SMD-4; Operating Temperature Range:-30°C to +100°C; Approval ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:Mini-Flat; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:80V; Continuous Collector Current Ic Max:20mA; Current Transfer Ratio Max:400%; Current Transfer Ratio Min:200%; External Depth:4.4mm; External Length / Height:2.6mm; External Width:5.3mm; Fall Time tf:18µs; Forward Voltage VF Max:1.4VDC; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Output Voltage Max:80VDC; Peak Forward Current:50mA; Power Dissipation Pd:170mW; Power Dissipation Pd:170mW; Rise Time:18µs

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 357N3TJ00F