Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC123X5YIP0F

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC123X5YIP0F.

IHS

Datasheet16 pages19 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-01-30
LTD Date2017-06-30

Related Parts

OptoCouplers & OptoIsolators Optocoupler SM-DIP4 Phototransistor
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
onsemiFOD617DSD
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Sharp PC123X5YIP0F provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Photocoupler 5kV 200~400CTR Gull VDE
PHOTOCOUPLER; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Case Style:DIP-4; Operating Temperature Range:-30°C to +100°C; Collector-to-Emitter Breakdown Voltage:70V; Current Ic Max:20mA; Current Ic Min:10mA; Current, If Max:1A; External Depth:4.58mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Transistor Output; Power Dissipation:200mW; Row Pitch:10mm; Time, Fall:18µs; Time, Rise:18µs; Voltage, Vf Max:1.4V; Width, External:6.5mm; Ratio, CTR Min:50%

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology