Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FOD617DSD

Transistor Output Optocoupler, 1-Element, 5000V Isolation

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD617DSD.

Mouser

Datasheet12 pages20 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
California Eastern LaboratoriesPS2501AL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FOD617DSD provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocouplers Phototransistor Output Optocoupler
TRANSISTOR OUTPUT, SURFACE MOUNT LEAD BEND, VDE, T&R
OPTOISOLATOR 5KV TRANSISTOR 4SMD
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:SMDIP-B; Operating Temperature Range:-55°C to +110°C; Collector-to-Emitter Breakdown Voltage:70V; No. of Pins:4; Temp, Op. Max:110°C; Temp, Op. Min:-55°C; Termination Type:SMD; Time, Fall:3µs; Time, Rise:4µs; Ratio, CTR Max:320%; Ratio, CTR Min:160%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd