Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp IS471F

LIGHT DETECTOR OPIC 940NM / Optical Sensor 940nm Photo Detector, Logic Output Logic Radial - 4 Leads
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp IS471F.

IHS

Datasheet0 pages0 years ago

DigiKey

CAD Models

Download Sharp IS471F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.54
Stock
184,326
260,971
Authorized Distributors
0
5
Case/Package
Radial
Radial
Number of Pins
4
4
Mount
Through Hole
Through Hole
Sensing Distance
-
-
Wavelength
940 nm
940 nm
Rise Time
400 µs
400 µs
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Viewing Angle
-
-
Power Dissipation
-
250 mW

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-02-01
LTD Date2010-08-02

Descriptions

Descriptions of Sharp IS471F provided by its distributors.

LIGHT DETECTOR OPIC 940NM / Optical Sensor 940nm Photo Detector, Logic Output Logic Radial - 4 Leads
Logic Output Photo IC
LIGHT DETECTOR OPIC 940NM

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS 471F