Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GM2BB45BM0C

; LED Color: White; Luminous Flux @ Test: 50lm; Forward Current @ Test: 220mA; Forward Current If Max: 240mA;...

$ 1.31
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GM2BB45BM0C.

Farnell

Datasheet27 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-1.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-09-20
LTD Date2012-12-30

Related Parts

Single Color LED, White, Diffused, 2.4mm
Single Color LED, White, Diffused, 2.4mm
ams-OSRAMQ65110A9692
LED Uni-Color White Automotive 2-Pin SMD T/R
LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
5μm~10μm 115° 3.2V 350mA circular transparent Cool color SMD-2 SMD mount 3.45mm*3.45mm*2.13mm
LED Uni-Color White Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Sharp GM2BB45BM0C provided by its distributors.

; LED Color: White; Luminous Flux @ Test: 50lm; Forward Current @ Test: 220mA; Forward Current If Max: 240mA; Forward...
Single Color LED, White, 2.4mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology