Sharp GL480E00000F

Infrared LED, 1.6mm, 1-Element, 950nm
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GL480E00000F.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-12.07%

CAD Models

Download Sharp GL480E00000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
660nm, 110°, 1.7V, 20mA, Flat Top, Rectangular, Diffused, Red LED, TH Mount, 5mm × 2mm × 7mm
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm

Descriptions

Descriptions of Sharp GL480E00000F provided by its distributors.

Infrared LED, 1.6mm, 1-Element, 950nm
Infrared Emitting Diode | EMITTER IR 950NM 50MA RADIAL
950nm Plugins Through hole mounting 3mm*1.5mm*3.8mm
Infrared Emitter 950nm Circular Right Angle 2-Pin
INFRARED EMITTER, 950 NM, SIDE LOOKING; Peak Wavelength: 950nm; Angle of Half Intensity: 13°; Diode Case Style: Side Looking; Radiant Intensity (Ie): -; Rise Time: -; Fall Time tf: -; Forward Current If(AV): 20mA; Forward Volta
IR EMITTER, SIDE, EMIT; Peak Wavelength:950nm; Forward Current If(AV):20mA; Viewing Angle:13°; Supply Voltage Range:1.2V; Operating Temperature Range:-25°C to +85°C; Diode Case Style:Side Looking; No. of Pins:2; External Depth:2.8mm; External Length / Height:4.0mm; External Width:3.0mm; Forward Current If:50mA; Forward Current If Max:50mA; Forward Voltage:1.2V; Forward Voltage VF Max:1.2V; Full Angle:26°; Half Angle:13°; Lead Diameter:0.4mm; Lead Length:17.5mm; Lead Spacing:2.54mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Power:0.7mW; Package / Case:Radial; Peak Forward Current:50mA; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Reverse Protection Voltage:6V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:Radial Leaded; Voltage Vf Typ:1.2V; Wavelength Typ:950nm

Images

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL 480E00000F