Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp PC844X1J000F

AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC844X1J000F.

IHS

Datasheet12 pages19 years ago

Jameco (USA)

CAD Models

Download Sharp PC844X1J000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Lite-OnLTV-846
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
OPTOISO 5KV 4CH DARLINGTON 16DIP / Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
VishayILQ615-4
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ1615-4
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Sharp PC844X1J000F provided by its distributors.

AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
Optocoupl AC-IN 4-CH Trans DC-OUT 16-Pin PDIP Sleeve
OptoCouplers & OptoIsolators 50-150% CTR ranked PC844X
OPTOISOLTR 5KV 4CH TRANS 16-DIP
PHOTOCOUPLER; No. of Channels:4; Voltage, Isolation:5kV; Output Type:Transistor; Input Current:50mA; Case Style:DIP-16; Operating Temperature Range:-30°C to +100°C; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Max:3mA; Current, If Max:1A; External Depth:6.5mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; No. of Pins:16; Optocoupler Type:Transistor Output; Power Dissipation:200mW; Row Pitch:7.62mm; Time, Fall:18µs; Time, Rise:18µs; Voltage, Vf Max:1.4V; Width, External:19.82mm; Ratio, CTR Min:20%

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology