Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GW5BNC15L02

Single Color LED Display Cluster, Warm White
$ 10.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BNC15L02.

IHS

Datasheet15 pages18 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Related Parts

Chip On Board LED Lighting Module
CREE CXA2011-0000-000P00G030F High Brightness LED, Warm White, 3000 K, 900 lm, 270 mA, 1 A
LED Uni-Color White 2-Pin Tube
Cool White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module

Descriptions

Descriptions of Sharp GW5BNC15L02 provided by its distributors.

Single Color LED Display Cluster, Warm White
LED Uni-Color White 2-Pin Tray
Power LED [Sharp] GW5BNC15L02 Power LED
LED MOD 3.5WATT ZENIGATA 5000K
10.2V 360mA flat 18mm*18mm*2mm
LED, 190LM, HI COL 5000; Product Range: -; LED Module Type: Board + LED; LED Colour: Cool White; CCT: 5300K; Luminous Flux @ Test: 190lm; Luminous Flux @ Max: -; Power Rating: 3.6W; Supply Voltage: 10.2V; Forward Current @ Test:
LED, 190LM, HI COL 5000; LED Colour:HI Colour; Forward Current:400mA; Voltage, Vf Max:11.5V; Operating Temperature Range:-30°C to +90°C; External Depth:18mm; External Length / Height:1.5mm; Min Luminous Flux:135lm; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology