Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1S096HCZ0F

Photointerrupter Transmissive 1mm Phototransistor 4-Pin

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S096HCZ0F.

IHS

Datasheet9 pages20 years ago

element14 APAC

_legacy Avnet

Supply Chain

Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

VishayTSSP58038
38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
VishayTSOP58438
VISHAY TSOP58438Infrared Receiver, Remote Control, 38 kHz, 40m, 45 , 2.5 V, 5.5 V, 700 A
VishayTSOP58338
VISHAY TSOP58338 Infrared Receiver, Remote Control, 38 kHz, 40m, 45 , 5.5 V, 2.5 V, -25 C

Descriptions

Descriptions of Sharp GP1S096HCZ0F provided by its distributors.

Photointerrupter Transmissive 1mm Phototransistor 4-Pin
Transistor Output Slotted Switch, 1-Channel, 1mm Slot Width
SHARP GP1S096HCZ0F Transmissive Photo Interrupter, Phototransistor, Through Hole, 1 mm, 0.3 mm, 50 mA, 6 V
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPTO SLOT 1MM TRANS THRU
PHOTO INTERRUPTER, TRANSMISSIVE, 1MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 1mm; Aperture Width: 0.3mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Forward Voltage: 1.2V; Product Range:
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:Through Hole; No. of Pins:4; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:20mA; External Depth:2.6mm; External Length / Height:2.9mm; External Width:3.5mm; Fall Time tf:50µs; Forward Voltage VF Max:1.4V; Gap Width:1mm; Lead Spacing:2.55mm; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Rise Time:50µs; Row Pitch:2mm; Voltage Vf Typ:1.2V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology