Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PI-1903-LG

Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series

$ 3.543
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1903-LG.

Master Electronics

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-23.13%

Related Parts

Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
SerpacH659V,GY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.94X2.75X0.944 IN, H SERIES
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F
Hammond1591MSGY
HAMMOND 1591MSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 26 mm, 56 mm, 85 mm
Hammond1591BGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BGY

Descriptions

Descriptions of Bud Industries PI-1903-LG provided by its distributors.

Bud Industries PI-1903-LG Electronic Enclosure, Light Gray, 1.2x2.3x4.7 in, PI Series
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 4.72X2.36X1.18 IN, IP54, PI SERIES
Box Plastic, ABS Gray Split Sides and End Panel(s) 4.720 L x 2.360 W (119.89mm x
Enclosures, Boxes, & Cases 4.72X2.36X1.18"
ElectronicENCLosure Light Gray PI-1903-
12 SLOTS PRE-CUT DIN RAIL DRX-30012
BOX ABS GRAY 4.720"L X 2.360"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1903LG