Sensata SDI2415R

Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA
$ 29.672

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SDI2415R.

IHS

Datasheet5 pages9 years ago

Newark

TodayComponents

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-04-09

Related Parts

SensataSDV2415R
SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
SensataSDI2415
Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA
SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 28.8V DC-IN 1.2A 264V AC-OUT 6-Pin PDIP
PanasonicAQZ107D
AQZ Photomos Series 1.1 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Sensata SDI2415R provided by its distributors.

Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA
Relay SSR 35mA DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
Relay;SSR;Random Turn-On;Cur-Rtg 1.5A;Ctrl-V 3.5-10DC;Vol-Rtg 12-280AC;PCB Mnt
Description IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,DIP
SDI Series 1.5 A 12 to 240 V Solid State Relay
SSR, DIP, 240VAC/1.5A, 10-35MA; Load Current:1.5A; Load Voltage Range:12V AC to 280V AC; Switching Mode:Random Turn-On; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011)
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.7 / Series = SDI / Length mm = 21.6 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 1.5 / Load Voltage Min. V = 12 / Load Current Min. mA = 25 / Switching Function = Random Turn-On / Height mm = 4.8 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND