Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata H12D4825

Solid state relay, 530 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, H12D4825
$ 69.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H12D4825.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Sensata /Crydom

Inventory History

3 month trend:
+21.18%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-12

Related Parts

SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomPFE380D25
Solid state relay, 530 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE380D25
Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover

Descriptions

Descriptions of Sensata H12D4825 provided by its distributors.

Solid state relay, 530 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, H12D4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-530AC;Pnl-Mnt
Solid State Relays - Industrial Mount PM IP00 SSR, 530VAC 25A, DC In, ZC
Relay SSR 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin
SCR 48V(AC)~530V(AC) 25A 4V(DC)~32V(DC) threaded mounting,panel mount 58.4mm*45.7mm*22.9mm
SOLID STATE RELAY, SPST, 25A, 4-32VDC; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:530VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Voltage Turn On; Operating Voltage Mi
- Solid-State Panel Mount Relay - Series:H12 - Control Voltage Type:DC - Load Current RMS Max:25A - Load Current RMS Min:150mA - Peak Surge Current:250A - Load Voltage RMS Max:530VAC - Load Voltage RMS Min:48VAC - Relay Terminals:Screw
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 57.3 / Series = H1 / Length mm = 44.5 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 25 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 22.6 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND