Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DRA1-MPDCD3

Relay; Solid State; DIN Mount; 60 VDC/3 A Output; 3-32 VDC Input
$ 58.99

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-MPDCD3.

Newark

Datasheet5 pages14 years ago

Sager Electronics

Master Electronics

element14

TME

Inventory History

3 month trend:
+17.57%

Related Parts

Sensata /CrydomDC60S3
Relay; SSR; Power; Off State; Cur-Rtg 3A; Ctrl-V 5-60DC; 4 Pin; UL, CSA, CE; DC Series
SensataMPDCD3-B
Relay;SSR;Gen Purp;SPST-NC;Cur-Rtg 3A;Ctrl-V 3-32DC;Vol-Rtg 3-60DC;PCB Mnt;4 Pin
Sensata /CrydomMPDCD3
SOLID STATE RELAY PC PIN PCB MOUNT, ZERO CROSSING MOSFET, 3 A, 32 V DC
Schneider Electric70S2-02-A-03-K
Relay SSR 17mA 30V DC-IN 3A 60V DC-OUT 4-Pin
RELAY; 2.5 TO 8 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 240 OHMS (CONTROL)
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL

Descriptions

Descriptions of Sensata DRA1-MPDCD3 provided by its distributors.

Relay; Solid State; DIN Mount; 60 VDC/3 A Output; 3-32 VDC Input
CRYDOM DRA1-MPDCD3Solid State Relay, SPST-NO, 3 A, DIN Rail, Cage Clamp, 3 VDC, 60 VDC
Relay SSR 2.6mA 32V DC-IN 3A 60V DC-OUT
Crydom DRA1-MPDCD3 Solid State Relay Din Module 3A 3-32VDC
SSR RELAY DIN RAIL MOUNT 10MM 60VDC/3A 3-32VDC IN BJT OU
Solid State Relay 3A 32V DC Control Voltage
DC 3V(DC)~60V(DC) 3A 3V(DC)~32V(DC) SIP-4 DINRail installation,clip mounting,wire mounting,threaded mounting,Through hole mounting 89.6mm*10mm*62.2mm
Manufacturer Crydom Part No: DRA1-MPDCD3 RoHS: Yes Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: DRA1 MP Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 3 A Circuit Arrangement: N/A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1MPDCD3