Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DC100D80C

Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/80A 4-32VDC
$ 156.826

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC100D80C.

IHS

Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+5.84%

Related Parts

Sensata /CrydomD06D80
Relay Solid State; 32V DC Control; SPST-NO; 60V DC 80A Load
SensataD1D80
Solid State Relay Surface Mount, DC MOSFET, 80 A, 32 V
Sensata /CrydomLVD75B80
SPST SOLID STATE RELAY SCREW SURFACE MOUNT, DC FET, 80 A, 12 V DC
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Schneider Electric6475AXXSZS-DC3
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 48-480AC

Descriptions

Descriptions of Sensata DC100D80C provided by its distributors.

Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/80A 4-32VDC
Relay SSR 12mA 32V DC-IN 80A 72V DC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 100VDC/80A 4-32VDC IN FET OU
Transistor Output SSR, 1-Channel, 2500V Isolation
DC 5mΩ 1V~72V 80A 4V~32V(DC) base mount,threaded mounting
SSR, 80A, 100VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 72V DC; Contact Configuration:-; Load Current:80A; Switching Mode:-; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:215A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND