Sensata D1D80

Solid State Relay Surface Mount, DC MOSFET, 80 A, 32 V
$ 153.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D80.

IHS

Datasheet7 pages6 years ago

JRH Electronics

Sensata /Crydom

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

Related Parts

SensataLVD75D80
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.012A 0.008Ohm
Sensata /CrydomLVD75B80
SPST SOLID STATE RELAY SCREW SURFACE MOUNT, DC FET, 80 A, 12 V DC
Sensata /CrydomLVD75C80H
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay

Descriptions

Descriptions of Sensata D1D80 provided by its distributors.

Solid State Relay Surface Mount, DC MOSFET, 80 A, 32 V
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3.5V 22.9mm 0.0016A
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /80A,3.5-32VDC In
1-DC Series 80 A 100 V DC Control Solid State Relay Panel Mount
Relay SSR 28mA 32V DC-IN 80A 100V DC-OUT 4-Pin
Description Solid State Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 100VDC Load Current:80A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 100 / Load Current Max. A = 80 / Load Voltage Min. V = 1 / Load Current Min. mA = 5 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3
SSR, 80A, 100V, SIP; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 100V DC; Load Current:80A; Isolation Voltage:2.5kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Load Current Min:20mA; Load Current RMS Max:80A; Load Voltage DC Max:100V; On State Resistance Max:0.008ohm; RMS Load Voltage Max:100VDC; Series:1-DC; Single Cycle Surge Current:220A; Surge Current:220A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D80.