Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D2D12

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
$ 82.535

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D2D12.

JRH Electronics

Datasheet8 pages8 years ago

Sensata /Crydom

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+3.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-20

Related Parts

SensataD2D12L
Solid State Relays - Industrial Mount PM IP00 SSR 200VDC /12A, 3.5-32VDC In
SensataD1D12
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
Relay SSR 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin
Relay SSR 264V AC-IN 10A 220V DC-OUT 4-Pin
Magnecraft70S2-04-B-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-140AC

Descriptions

Descriptions of Sensata D2D12 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
Relay; SSR; Gen Purp; Cur-Rtg 12A; Ctrl-V 3.5-32DC; Vol-Rtg 0-200DC; Pnl-Mnt; 4 Pin
Solid State Relays - Industrial Mount PM IP00 SSR 200VDC 12A, 3.5-32VDC In
1-DC Series 12 A 200 V DC Control Solid State Relay Panel Mount
Relay SSR 15mA 32V DC-IN 12A 200V DC-OUT 4-Pin
DC 1V(DC)~150V(DC) 12A 3.5V(DC)~32V(DC) threaded mounting,panel mount 57.3mm*44.5mm*22.6mm
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 200 / Load Current Min. mA = 1 / Load Current Max. A = 12 / Frequency Max. Hz = 60 / Load Voltage Min. V = 1
SSR, 12A, 200VDC; Control Voltage Range:3.5V DC to 32V DC; Operating Voltage Range:0V DC to 200V DC; Load Current:12A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:28mA; Control Current Typ:1.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; Control Voltage Type:DC; Isolation Voltage:2.5kV; Load Current Min:20mA; Load Current RMS Max:12A; Load Voltage DC Max:200V; On State Resistance Max:0.23ohm; Output Type:MOSFET; RMS Load Voltage Max:200VDC; Series:1-DC; Single Cycle Surge Current:27A; Surge Current:27A; Terminal Type:Screw; Turn Off Time:1ms; Turn On Time:0.1ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND