Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata 84137010

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; GN Series
$ 61.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137010.

Sager Electronics

Datasheet8 pages9 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+191%

Related Parts

Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84137010 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;GN Series
Solid state relay, 3-32 VDC, zero voltage switching, 25 A, PCB mounting, 84137010
SSR RELAY PANEL MOUNT IP20 280VAC/25A DC IN ZERO CROSS
Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 50 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84137010.