Semtech SX1211I084TRT

Rf Transceiver Fsk/ook 2.5V/3.3V 32-PIN TQFN Ep T/r / IC Rf Txrx Ism
$ 2.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1211I084TRT.

Farnell

Datasheet92 pages13 years ago

element14

iiiC

Future Electronics

Factory Futures

Inventory History

3 month trend:
-35.56%

CAD Models

Download Semtech SX1211I084TRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A991.B.4.B
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
Texas InstrumentsCC1120RHBR
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1121RHBT
High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
Texas InstrumentsCC1125RHBT
Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter
850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier

Descriptions

Descriptions of Semtech SX1211I084TRT provided by its distributors.

RF Transceiver FSK/OOK 2.5V/3.3V 32-Pin TQFN EP T/R / IC RF TXRX ISM
SX Series 860 to 960 MHz Ultra-Low Power Integrated UHF Transceiver - TQFN-32
Rf Transceiver, 863Mhz-960Mhz, Fsk, Ook; |Semtech SX1211I084TRT
12.5dBm 16mA~25mA General ISM < 1GHz 3mA 1 1 FSK,OOK 863MHz,902MHz,950MHz 3.6V 870MHz,928MHz,960MHz 200Kbps SPI 25mA 113dBm 2.1V TQFN-32(EP) SMD mount 5mm*5mm*750μm
IC, TRANSCIEVER, RF, ISM BAND, 863MHZ; Frequency Min:863MHz; Frequency Max:960MHz; RF / IF Modulation:FSK, OOK; Data Rate:200Kbps; Receiving Current:3mA; RF IC Case Style:TQFN; No. of Pins:32Pins; Supply Voltage Min:2.1V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SX1211I084TRT.