Semtech SMS05.TCT

SMS Series 14.5 V 400 pF TVS Diode Array for ESD & Latch-Up Protection SOT-23-6L
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMS05.TCT.

IHS

Datasheet7 pages0 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
+146%

CAD Models

Download Semtech SMS05.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSMS05T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 6V 23A 8/20mus 350W 400pF
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
43A@(8/20us) 10.9V 500W 3.3V 3V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Semtech SMS05.TCT provided by its distributors.

SMS Series 14.5 V 400 pF TVS Diode Array for ESD & Latch-Up Protection SOT-23-6L
ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R
5V Unidirectional,Bidirectional 350W 24A 14.5V 6V SOT-23-6 SMD mount
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon
5V 24A TVS Diode Array 4 UNI-DIRECTIONAL LINES
ESD Suppressors / TVS Diodes 300W TVS 5V 7"RL
Transient Suppression Diode (TVS)
ESD DIODE, 14.5V, SOT-23, 6PINS;
IC SENSOR TEMP/CONTROLLER 8SOIC
TVS DIODE ARRAY, 350W, 5V, SOT-23; Clamping Voltage Vc Max: 14.5V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5V; Power Dissipation Pd: 350W; Product Range: SMS Series; Automotive Qualification Standard: -

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S