Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech SC4212MLTRT

SC4212 Series 6 V 1 A Fixed or Adj. Low Input/Low Dropout Regulator - MLPD-8

$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4212MLTRT.

IHS

Datasheet13 pages8 years ago

Augswan

Inventory History

3 month trend:
-16.92%

CAD Models

Download Semtech SC4212MLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V
STMicroelectronicsLD39100PUR
LD39100 Series 1 A 0.8 to 4.5 V ADJ Low Noise LDO Regulator -DFN-6(3 x 3mm)
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 1.8 V
Texas InstrumentsTPS72501DR
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125

Descriptions

Descriptions of Semtech SC4212MLTRT provided by its distributors.

SC4212 Series 6 V 1 A Fixed or Adj. Low Input/Low Dropout Regulator - MLPD-8
SC4212 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 3mm 1A -40C~125C
15μA positive electrode Adjustable (Fixed) 1A 1 500mV 1.5V 5V 6V 500mV@ 1A 0.5%/A(Typ) 0.2(Typ) MLPD-8 SMD mount,glue mount 3mm*3mm*1mm
LDO, ADJ, 1A, -40 TO 85DEG C; Output Type:Adjustable, Fixed; Input Voltage Min:1.5V; Input Voltage Max:6V; No. of Outputs:1Outputs; Output Voltage Min:500mV; Output Voltage Max:-; Polarity:Positive; IC Mounting:Surface M

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S