Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS TM24600L3BL

Anti-Static Control Products 3 Layer Roll Vinyl Blue 2 X 50
$ 748.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS TM24600L3BL.

Farnell

Datasheet1 page9 years ago

JRH Electronics

Newark

All-Spec

Electro Sonic

Inventory History

3 month trend:
-19.31%

Related Parts

Desco42500
Statfree Z2 dissipative three layer vinyl roll, 0.125' thick - Blue / 24' x 50'
Anti-Static Control Products Floor Mat Blue 2x40
SCS TM30600L3BL ESD Mat Roll, Premium 3-Layer Vinyl, Blue, 0.135" x 30" x 50'
3M 8214 Particulate Respirator Universal N95 Particulates Faceseal Exhalation Valve
Desco42465
Desco Statfree Z2 42465 Dissipative 3-Layer Vinyl Mat Kit 24"D x 48"W - Blue
Desco42460
Statfree Z2 3-Layer Dissipative Vinyl Worktop Mat Kit, Blue, 24 x 36 x .125"

Descriptions

Descriptions of SCS TM24600L3BL provided by its distributors.

Anti-Static Control Products 3 Layer Roll Vinyl Blue 2 X 50
MAT, TABLE, VINYL, 24INCH X 600INCH, BLUE; Mat Type: Bench; Mat Colour: Blue; Mat Material: Vinyl; Ground Terminals: -; Length: 50ft; External Width: 2ft; Thickness: 0.125"; Surface Resistivity mm: -; Mat Fea 04P1738
Mat, Table, Vinyl, 24Inch X 600Inch, Blue; Tipo De Alfombrilla:Bench; Color De La Alfombrilla:Blue; Material De La Alfombrilla:Vinyl; Terminales De Tierra:-; Longitud:600"; Anchura Externa:24"; Grosor:0.125"; Color:Blue |Scs TM24600L3BL

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM24600L3BL.