Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 42460

Statfree Z2 3-Layer Dissipative Vinyl Worktop Mat Kit, Blue, 24 x 36 x .125"
$ 120.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 42460.

Future Electronics

Datasheet2 pages20 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Related Parts

Desco66040
Anti-Static Control Products STATFREE RUBBER MAT BLUE .06x24x36
3M 8214 Particulate Respirator Universal N95 Particulates Faceseal Exhalation Valve
Desco42465
Desco Statfree Z2 42465 Dissipative 3-Layer Vinyl Mat Kit 24"D x 48"W - Blue
Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Desco66045
Statfree T2 Blue 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
Static Dissipative Rubber Table Mat, Blue, 2 x 4

Descriptions

Descriptions of Desco 42460 provided by its distributors.

Statfree Z2 3-Layer Dissipative Vinyl Worktop Mat Kit, Blue, 24 x 36 x .125"
STATIC PROTECTION MAT, 36IN; Mat Type: Static Control / Floor; Mat Color: Blue; Mat Material: Vinyl; Ground Terminals: Snap; Length: 36"; External Width: 36"; Thickness: 3.2mm; Mat Features: Dissipative; Body Material: Vinyl; Color: Blue
Static Protection Mat, 36In; Tipo De Alfombrilla:Floor; Color De La Alfombrilla:Blue; Material De La Alfombrilla:Vinyl; Terminales De Tierra:Snap; Longitud:36"; Anchura Externa:36"; Grosor:3.2Mm; Superficie De Resistividad Mm:- |Desco 42460

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42460.