Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schurter 6163.0004

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal
$ 2.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6163.0004.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+33.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity293008-1
Standard Card Edge Connectors 3 POS. FASTIN-FASTON CONN. TAB HOUSING R
TE Connectivity1241809-2
Rectangular Power Housing, Plug, Cable; |Te Connectivity Amp 1241809-2
TE Connectivity9-927742-3
Connector Housing, Plug, 3Pos, 5Mm; |Te Connectivity Amp 9-927742-3
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black

Descriptions

Descriptions of Schurter 6163.0004 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal
IEC Power Connector, Spacing=42m, 6,3mm
POWER ENTRY MODULES, AC, 1621 APPLIANCE INLET 16A 70C
Conn Inlet PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
Flush-type device plug C20 Screw mounting, 6163.0004, Schurter
POWER ENTRY CONN, PLUG, 16A, PANEL;
PWR ENT RCPT IEC320-C20 PANEL QC
IEC C20 INLET, 16A, 250VAC, QC, PANEL; P; IEC C20 INLET, 16A, 250VAC, QC, PANEL; Product Range: 1621 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 16A; Connector Mounting: Panel Mount; Contact Termination Type
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = None / Current Rating A = 16 / Inlet Type = C20 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6163.0004.