Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1241809-2

Rectangular Power Housing, Plug, Cable; |Te Connectivity Amp 1241809-2
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241809-2.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.71%

CAD Models

Download TE Connectivity 1241809-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity2178473-2
Connector Housing, Plug, 3Pos, 6.35Mm; |Te Connectivity Amp 2178473-2
TE Connectivity293008-1
Standard Card Edge Connectors 3 POS. FASTIN-FASTON CONN. TAB HOUSING R
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)

Descriptions

Descriptions of TE Connectivity 1241809-2 provided by its distributors.

Rectangular Power Housing, Plug, Cable; |Te Connectivity Amp 1241809-2
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
RECTANGULAR POWER HOUSING, PLUG, CABLE; Product Range: Universal MATE-N-LOK Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: Universal MATE-N-LOK Series Contacts; Connector Body Material: Nylo
UMNL ST-SOCK,A-P 3P Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1241809-2 | Internal Number: 1241809-2 | TE Connectivity | MATE-N-LOK
Positions = 3 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty